Werma 58400068

Werma Signaltechnik 584.000.68 Horn Continuous 98dB 230VAC
$ 108.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 58400068.

Burklin Elektronik

Datasheet2 pages17 years ago

element14 APAC

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.49%

Descriptions

Descriptions of Werma 58400068 provided by its distributors.

Werma Signaltechnik 584.000.68 Horn Continuous 98dB 230VAC
Electronic small horn, 50 Hz, 98 dB, 230 VAC, 70 mA, gray
Horn Bracket Mount Continuous 230Vac |Werma 58400068
Signal horn WM Contin. tone 230VAC GY
SIGNAL HORN, CONTINUOUS, 98DB, 230V;
Tone Type = Continuous / Tones = 1 / Horn Type = Electronic / Sound Level dB = 98 / Operating Voltage = 115 ... 230 VAC / Frequency Response Max. Hz = 110 / Current Consumption mA = 70 / Horn / Siren Colour = Grey / Housing Material = Polycarbonate / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = 584 / Width mm = 83 / Height mm = 198 / Depth mm = 91

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 584 000 68
  • 584.000.68