Werma 57500075

Audible Alarm; Signal Horn; 24VAC/DC; Continuous Tone; 108 Db
$ 286.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 57500075.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 57500075 provided by its distributors.

AUDIBLE ALARM;SIGNAL HORN;24VAC/DC;CONTINUOUS TONE;108 DB
Signal Horn Bracket Mount Permanent |Werma 57500075
Signal horn WM Contin. tone 24VAC/DC GY
RS APAC
Werma Audible 57500075 - 575.000.75
SIGNAL HORN, CONTINUOUS, 108DB, 24V;
Tone Type = Continuous / Tones = 1 / Sound Level dBA = 108 / Operating Voltage = 24 VAC/VDC / Frequency Response Max. Hz = 50 / Current Consumption mA = 55 / Horn / Siren Colour = Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = 575 / Width mm = 134 / Height mm = 169 / Depth mm = 144

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 575 000 75
  • 575.000.75