Werma 575.000.70

Audible Alarm; Signal Horn; 10-48VAC/DC; Continuous Tone; 108 Db
$ 337.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 575.000.70.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 575.000.70 provided by its distributors.

AUDIBLE ALARM;SIGNAL HORN;10-48VAC/DC;CONTINUOUS TONE;108 DB
Signal Horn Bracket Mount Permanent |Werma 57500070
WERMA Signaltechnik GmbH + Co. KG 575 - 57500070
SIGNAL HORN, CONTINUOUS, 108DB, 48V;
SIGNAL HORN WM CONTIN. TONE 10-4
Tone Type = Continuous / Tones = 1 / Sound Level dBA = 108 / Operating Voltage = 10 ... 48 VAC/VDC / Frequency Response Max. Hz = 50 / Current Consumption mA = 210 / Horn / Siren Colour = Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = 575 / Width mm = 134 / Height mm = 169 / Depth mm = 144

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57500070