Werma 57300067

Signalhorn Bracket Mount Cont |Werma 57300067
$ 196.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 57300067.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2024-01-12

Descriptions

Descriptions of Werma 57300067 provided by its distributors.

Signalhorn Bracket Mount Cont |Werma 57300067
Tone Type = Continuous / Tones = 1 / Sound Level dBA = 105 / Operating Voltage = 115 VAC / Frequency Response Max. Hz = 60 / Current Consumption mA = 200 / Horn / Siren Colour = Black / Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = 573 / Width mm = 178 / Height mm = 232 / Depth mm = 104
SOUNDER, SIGNAL HORN, 115VAC; Transducer Function:Signal Horn; Input Current:200mA; Tone Output Type:Continuous; Sound Level SPL:100dB; Sound Level Distance:1m; External Length / Height:103mm; Series:573; Current Consumption:200mA; External Depth:207mm; IP Rating:IP65; Sound Level, Max:100dB; Supply Voltage:115V ac; Temp, Op. Max:+50°C; Temp, Op. Min:-30°C; Voltage, Supply AC Max:115V; Weight:1.2kg; Width, External:178mm

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 573.000.67