Werma 57300065

Werma Audible 57300065 - 573.000.65
$ 202.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 57300065.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 57300065 provided by its distributors.

Werma Audible 57300065 - 573.000.65
SOUNDER, SIGNAL HORN, 24VAC; Tone Output Type:Continuous; External Length / Height:103mm; Current Consumption:500mA; External Depth:207mm; External Width:178mm; IP Rating:IP65; Max Operating Temperature:+50°C; Max Sound Level:100dB; Max Supply Voltage AC:24V; Min Temperature Operating:-30°C; Weight:1.2kg
Tone Type = Continuous / Tones = 1 / Sound Level dBA = 105 / Operating Voltage = 24 VAC / Frequency Response Max. Hz = 50 / Current Consumption mA = 500 / Horn / Siren Colour = Black / Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = 573 / Width mm = 178 / Height mm = 232 / Depth mm = 104

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 573.000.65