Werma 57005258

Signal Horn Bracket Mount 108Db 230Vdc |Werma 57005258
$ 214.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 57005258.

TME

Datasheet7 pages2 years ago
Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 57005258 provided by its distributors.

Signal Horn Bracket Mount 108Db 230Vdc |Werma 57005258
Signal horn WM Contin. tone 230VDC GY
Werma Audible 57005258 - 570.052.58
Tone Type = Continuous / Tones = 1 / Operating Voltage = 230 VDC / Horn / Siren Colour = Grey / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP55 / Series = 570 / Width mm = 148 / Height mm = 360 / Depth mm = 152

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 570.052.58