Werma 570.052.66

Signal Horn Bracket Mount 108Db 42Vac |Werma 57005266
$ 155.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 570.052.66.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 570.052.66 provided by its distributors.

Signal Horn Bracket Mount 108Db 42Vac |Werma 57005266
WERMA Signaltechnik GmbH + Co. KG 570 - 57005266
SIGNAL HORN, CONTINUOUS, 108DB, 48V;
HORN, WM CONTIN. TONE 42-48VAC GY
Tone Type = Continuous / Tones = 1 / Sound Level dBA = 108 / Operating Voltage = 42 ... 48 VAC / Current Consumption mA = 240 / Horn / Siren Colour = Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP55 / Series = 570 / Width mm = 148 / Height mm = 360 / Depth mm = 152

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57005266