Werma 570.052.65

Signal Horn Bracket Mount 108Db 24Vac |Werma 57005265
$ 154.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 570.052.65.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+168%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 570.052.65 provided by its distributors.

Signal Horn Bracket Mount 108Db 24Vac |Werma 57005265
WERMA Signaltechnik GmbH + Co. KG 570 - 57005265
SIGNAL HORN, CONTINUOUS, 108DB, 24V;
SIGNAL HORN WM CONTIN. TONE 24VA
Tone Type = Continuous / Tones = 1 / Sound Level dBA = 108 / Operating Voltage = 24 VAC / Current Consumption mA = 500 / Horn / Siren Colour = Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP55 / Series = 570 / Width mm = 148 / Height mm = 360 / Depth mm = 152

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57005265