Werma 46132070

Werma 461.320.70 EvoSIGNAL Midi TwinFLASH Light Yellow 12V DC 110dB
$ 245.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 46132070.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+13.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Werma 46132070 provided by its distributors.

Werma 461.320.70 EvoSIGNAL Midi TwinFLASH Light Yellow 12V DC 110dB
EVOSIGNAL, BEACON, FLASHING LIGHT, EVS, BUZZER, 12-24 VAC / VDC, YELLOW
Beacon buzzer, Midi TwinFLASH combination 12/24VAC/DC YE
COMPLETE UNIT YELLOW LED DBL FL
BEACON/SOUNDER, 10 TONE, EVS/FLASH/TWIN;
Light Effect = EVS / Light Effect = Flashing / Tone Type = Multi Tone / Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 26.4 / Current Consumption A = 1 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 110 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 130 / Series = EvoSIGNAL

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461.320.70