Werma 46131070

Beacon, Twinlight, Yel, 110Dba, Push-In Rohs Compliant: Yes |Werma 46131070
$ 265.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 46131070.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+190%

Descriptions

Descriptions of Werma 46131070 provided by its distributors.

Beacon, Twinlight, Yel, 110Dba, Push-In Rohs Compliant: Yes |Werma 46131070
EVOSIGNAL, BEACON, PERMANENT, BLINKING LED, BUZZER, 12-24 VAC / VDC, YELLOW
Beacon buzzer, Midi TwinLIGHT combination 12/24VAC/DC YE
Werma - , 12 ¡ú 24 V / , IP66, , 1m 110dB
Werma Combination 46131070 - 461.310.70
信号灯, TWINLIGHT, 黄色, 110DBA, 推入式;
COMPLETE UNIT YELLOW LED DBL FL
Light Effect = Flashing / Light Effect = Continuous / Tone Type = Multi Tone / Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 345 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 110 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 130 / Series = EvoSIGNAL Midi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461.310.70