Werma 46131060

Evosignal, Beacon, Permanent, Blinking Led, Buzzer, 115-230VAC, Yellow
$ 268.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 46131060.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 46131060 provided by its distributors.

EVOSIGNAL, BEACON, PERMANENT, BLINKING LED, BUZZER, 115-230VAC, YELLOW
Beacon, Twinlight, Yellow, 110Dba, 230V Rohs Compliant: Yes |Werma 46131060
Beacon buzzer, Midi TwinLIGHT combination 115-230VAC YE
COMPLETE UNIT YELLOW LED DBL FL
Werma Combination EvoSIGNAL - 461.310.60
Light Effect = Flashing / Light Effect = Continuous / Tone Type = Multi Tone / Signal Elements = 1 / Operating Voltage Min. V = 103.5 / Operating Voltage Max. V = 253 / Current Consumption mA = 170 / Current Type = AC / Sound Level Max. dB = 110 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 130 / Series = EvoSIGNAL Midi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461.310.60