Werma 46122060

Evosignal, Beacon, Twinflash, Flashing Light, Evs, Buzzer, 115-230VAC, Green
$ 290.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 46122060.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 days ago)

Descriptions

Descriptions of Werma 46122060 provided by its distributors.

EVOSIGNAL, BEACON, TWINFLASH, FLASHING LIGHT, EVS, BUZZER, 115-230VAC, GREEN
Midi Twinflash Combi 115-230Vac Green |Werma 46122060
Werma Combination EvoSIGNAL - 461.220.60
BEACON/SOUNDER, 10 TONE, EVS/FLASH/TWIN;
Light Effect = EVS / Light Effect = Flashing / Tone Type = Multi Tone / Signal Elements = 1 / Operating Voltage Min. V = 103.5 / Operating Voltage Max. V = 253 / Current Consumption mA = 215 / Current Type = AC / Sound Level Max. dB = 110 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 130 / Series = EvoSIGNAL Midi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461.220.60