Werma 46121060

Beacon, Twinlight, Green, 110Dba, 230Vac Rohs Compliant: Yes |Werma 46121060
$ 290.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 46121060.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Werma 46121060 provided by its distributors.

Beacon, Twinlight, Green, 110Dba, 230Vac Rohs Compliant: Yes |Werma 46121060
EVOSIGNAL, BEACON, PERMANENT, BLINKING LED, BUZZER, 115-230VAC, GREEN
Werma Combination EvoSIGNAL - 461.210.60
Midi TwinLIGHT Combi 115-230Vac Green
RS APAC
Light Effect = Flashing / Light Effect = Continuous / Tone Type = Multi Tone / Signal Elements = 1 / Operating Voltage Min. V = 103.5 / Operating Voltage Max. V = 253 / Current Consumption mA = 170 / Current Type = AC / Sound Level Max. dB = 110 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 85 / Overall Height mm = 130 / Series = EvoSIGNAL Midi

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461.210.60