Werma 46051060

Beacon, Twinlight, Blue, 95Dba, 230Vac Rohs Compliant: Yes |Werma 46051060
$ 178.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 46051060.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Werma 46051060 provided by its distributors.

Beacon, Twinlight, Blue, 95Dba, 230Vac Rohs Compliant: Yes |Werma 46051060
EVOSIGNAL, MINI TWINLIGHT, PERMANENT AND BLINKING LED, BUZZER, 115-230VAC, BLU
Werma Combination EvoSIGNAL - 460.510.60
Mini TwinLIGHT Combi 115-230VAC BU
Light Effect = Flashing / Light Effect = Continuous / Tone Type = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Min. V = 103.5 / Operating Voltage Max. V = 253 / Current Consumption mA = 75 / Current Type = AC / Sound Level Max. dB = 95 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 62 / Overall Height mm = 85 / Series = EvoSIGNAL Mini

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 460.510.60