Werma 46032075

BEACON/SOUNDER, CONT/PULSE, EVS/FLG/TWIN; Available until stocks are exhausted
$ 175.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 46032075.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.55%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 46032075 provided by its distributors.

BEACON/SOUNDER, CONT/PULSE, EVS/FLG/TWIN; Available until stocks are exhausted
EVOSIGNAL, MINI TWINFLASH, FLASHING LIGHT AND EVS, BUZZER, 24 VAC / VDC YELLOW
COMPLETE UNIT YELLOW LED DBL FL
Werma Combination EvoSIGNAL - 460.320.75
Mini TwinFLASH Combi 24VAC/DC YE
Light Effect = EVS / Light Effect = Flashing / Tone Type = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Min. V = 21.6 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 115 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 95 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 62 / Overall Height mm = 85 / Series = EvoSIGNAL Mini

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 460.320.75