Werma 46031074

Evosignal, Mini Twinlight, Permanent, Blinking Led, Buzzer, 12 VAC / VDC Yello
$ 169.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 46031074.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+155%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Werma 46031074 provided by its distributors.

EVOSIGNAL, MINI TWINLIGHT, PERMANENT, BLINKING LED, BUZZER, 12 VAC / VDC YELLO
Mini Twinlight Combi 12Vac/Dc Yellow |Werma 46031074
COMPLETE UNIT YELLOW LED DBL FL
Werma Combination EvoSIGNAL - 460.310.74
BEACON/SOUNDER, CONT/PULSE, FLG/STDY;
Light Effect = Flashing / Light Effect = Continuous / Tone Type = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 13.2 / Current Consumption mA = 120 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 95 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 62 / Overall Height mm = 85 / Series = EvoSIGNAL Mini

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 460.310.74