Werma 46021074

Evosignal, Mini Twinlight, Permanent, Blinking Led, Buzzer, 12 VAC / VDC Green
$ 167.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 46021074.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 46021074 provided by its distributors.

EVOSIGNAL, MINI TWINLIGHT, PERMANENT, BLINKING LED, BUZZER, 12 VAC / VDC GREEN
Mini Twinlight Combi 12Vac/Dc Green |Werma 46021074
Werma Combination EvoSIGNAL - 460.210.74
BEACON/SOUNDER, CONT/PULSE, FLG/STDY;
Light Effect = Flashing / Light Effect = Continuous / Tone Type = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 13.2 / Current Consumption mA = 120 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 95 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 62 / Overall Height mm = 85 / Series = EvoSIGNAL Mini

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 460.210.74