Werma 46011075

BEACON, TWINLIGHT, RED, 95DBA, PUSH-IN; Available until stocks are exhausted
$ 152.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 46011075.

TME

Datasheet7 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.07%

Descriptions

Descriptions of Werma 46011075 provided by its distributors.

BEACON, TWINLIGHT, RED, 95DBA, PUSH-IN; Available until stocks are exhausted
Beacon, Twinlight, Red, 95Dba, Push-In Rohs Compliant: Yes |Werma 46011075
EVOSIGNAL, MINI TWINLIGHT, PERMANENT AND BLINKING LED, BUZZER, 24 VAC / VDC RE
Werma Combination EvoSIGNAL - 460.110.75
Werma - , 24V , IP66, 95dB, , 1m 95dB
Mini TwinLIGHT Combi 24VAC/DC RD
信号灯, TWINLIGHT, 红色, 95DBA, 推入式;
Light Effect = Flashing / Light Effect = Continuous / Tone Type = Continuous / Tone Type = Pulse / Signal Elements = 1 / Operating Voltage Min. V = 21.6 / Operating Voltage Max. V = 26.4 / Current Consumption mA = 115 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 95 / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 62 / Overall Height mm = 85 / Series = EvoSIGNAL

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 460.110.75