Werma 45010055

Buzzer, Buzzer, Continuous/Pulse, 24V DC, 80 dB, Polycarbonate, Black, Surface, Wall Mount
$ 178.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 45010055.

element14 APAC

Datasheet2 pages19 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-59.41%

Descriptions

Descriptions of Werma 45010055 provided by its distributors.

Buzzer, Buzzer, Continuous/Pulse, 24V DC, 80 dB, Polycarbonate, Black, Surface, Wall Mount
BUZZER LIGHT, LED, 24VDC, RED; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Module Lens Colour: Red; Visual Signal Type: Steady; IP / NEMA Rating: IP65; Sound Level SPL: 80dB; Lens Diameter: 49.5mm; Operating Temperature
BUZZER LIGHT, LED, 24VDC, RED; Supply Voltage:24V; Colour:Red; Panel Cut-out Diameter:22.5mm; IP Rating:IP65; Current Consumption:80mA; External Depth:78mm; External Diameter:49.5mm; Sound Level SPL:80dB ;RoHS Compliant: Yes

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450 100 55
  • 450.100.55