Werma 44431067

Led Light, Evs, Multi-tone Sounder, 32 Tones, 115VAC, Yellow, 110DB
$ 419.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 44431067.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

TME

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 44431067 provided by its distributors.

LED LIGHT, EVS, MULTI-TONE SOUNDER, 32 TONES, 115VAC, YELLOW, 110DB
Led-Evs-Flash/Sounder 32 Tone Yellow |Werma 44431067
LED-EVS-Multi-tne S. BWM 32 tne
Werma Combination 44431067 - 444.310.67
BEACON/SOUNDER, 32 TONE, EVS, 114DB;
Type of Signal = EVS / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 114 / Operating Voltage Max. V = 115 / Current Type = AC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = ABS / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Length mm = 112 / Width mm = 109 / Height mm = 150 / Weight g = 470 / Series = 444

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 444.310.67