Werma 44430075

Werma Signaltechnik 444.300.75 LED Double Flash Multi Tone Siren Yellow 24VAC/DC
$ 369.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 44430075.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

TME

Farnell

Inventory History

3 month trend:
-30.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Werma 44430075 provided by its distributors.

Werma Signaltechnik 444.300.75 LED Double Flash Multi Tone Siren Yellow 24VAC/DC
LED LIGHT, DOUBLE FLASH, SOUNDER, 32 TONES, 24VAC/DC, YELLOW, 110DB
Flash/Sounder 114Db 32 Tone Yellow |Werma 44430075
Werma Combination 44430075 - 444.300.75
BEACON/SOUNDER, 32 TONE, FLG, 114DB, 24V;
LED FLASH/SOUNDER BWM 32 TNE 24V
Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 114 / Operating Voltage Max. V = 24 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = ABS / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Length mm = 112 / Width mm = 109 / Height mm = 150 / Weight g = 322 / Series = 444

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 444.300.75