Werma 44430067

Led Light, Double Flash, Sounder, 32 Tones, 115VAC, Yellow, 110DB
$ 407.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 44430067.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

TME

Farnell

Descriptions

Descriptions of Werma 44430067 provided by its distributors.

LED LIGHT, DOUBLE FLASH, SOUNDER, 32 TONES, 115VAC, YELLOW, 110DB
Flash/Sounder 114Db 32 Tone Yellow |Werma 44430067
Werma Combination 44430067 - 444.300.67
BEACON/SOUNDER, 32 TONE, FLG, 114DB;
LED FLASH/SOUNDER BWM 32 TNE 115
Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 114 / Operating Voltage Max. V = 115 / Current Type = AC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = ABS / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Length mm = 112 / Width mm = 109 / Height mm = 150 / Weight g = 473 / Series = 444

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 444.300.67