Werma 44211068

Flash - Siren 42 Tone Grey/Red |Werma 44211068
$ 1,141.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 44211068.

TME

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 44211068 provided by its distributors.

Flash - Siren 42 Tone Grey/Red |Werma 44211068
BEACON, ALARM/FLASHING, WM 42 TNE 115-230VAC GY/RD
Werma Combination 44211068 - 442.110.68
BEACON/SOUNDER, 42 TONE, FLG, 120DB;
FLASH/SOUNDER WM 42 TNE 115-230V
Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 42 / Sound Level dBA = 120 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = Xenon Lamp / Lens Colour = Red / Lens Material = Polyamide (PA) / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Length mm = 211 / Width mm = 168 / Height mm = 155 / Weight kg = 2.2 / Series = 442

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 442.110.68