Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 42 / Sound Level dBA = 120 / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 30 / Current Type = DC / Lamp Type = Xenon Lamp / Lens Colour = Red / Lens Material = Polyamide (PA) / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Length mm = 211 / Width mm = 168 / Height mm = 155 / Weight kg = 1.7 / Series = 442