Werma 442.030.68

Alarm; Audible Signal Device; Xenon Flash; 115/230VAC; Red/yellow; 42 Tones; 120DB,
$ 1,264.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 442.030.68.

TME

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 442.030.68 provided by its distributors.

ALARM;AUDIBLE SIGNAL DEVICE;XENON FLASH;115/230VAC;RED/YELLOW;42 TONES;120DB,
Flash - Siren 42 Tone Red/Yellow |Werma 44203068
WERMA Signaltechnik GmbH + Co. KG 442 - 44203068
Flash/Sounder WM 42 tne 115-230VAC RD/YE
RS APAC
BEACON/SOUNDER, 42 TONE, FLG, 120DB;
Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 42 / Sound Level dBA = 120 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = Xenon Lamp / Lens Colour = Yellow / Lens Material = Polyamide (PA) / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Length mm = 211 / Width mm = 168 / Height mm = 155 / Weight kg = 2.2 / Series = 442

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 44203068