Werma 44111068

Flash/Sounder 32 Tone 230Vac Grey/Red |Werma 44111068
$ 760.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 44111068.

TME

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 44111068 provided by its distributors.

Flash/Sounder 32 Tone 230Vac Grey/Red |Werma 44111068
BEACON, ALARM/FLASHING, WM 32 TNE 230VAC GY/RD
Werma Combination 44111068 - 441.110.68
BEACON/SOUNDER, 32 TONE, FLG, 110DB;
Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 110 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = Xenon Lamp / Lens Colour = Red / Lens Material = Polyamide (PA) / Housing Material = ABS / Housing Material = Polyamide / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 165 / Width mm = 169 / Height mm = 132 / Weight g = 699 / Series = 441

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 441.110.68