Werma 44103055

Alarm; Audible Signal Device; Xenon Flash; 9-60V DC; Red/yellow; 32 Tones; 110DB
$ 612.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 44103055.

TME

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2023-07-21

Descriptions

Descriptions of Werma 44103055 provided by its distributors.

ALARM;AUDIBLE SIGNAL DEVICE;XENON FLASH;9-60V DC;RED/YELLOW;32 TONES;110DB
Flash/Sounder 32 Tone 9-60Vdc Red/Yellow |Werma 44103055
Werma Combination 44103055 - 441.030.55
BEACON/SOUNDER, 32 TONE, FLG, 110DB, 60V;
Flash/Sounder WM 32 tne 9-60VDC
Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 110 / Operating Voltage Min. V = 9 / Operating Voltage Max. V = 60 / Current Type = DC / Lamp Type = Xenon Lamp / Lens Colour = Yellow / Lens Material = Polyamide (PA) / Housing Material = ABS / Housing Material = Polyamide / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 165 / Width mm = 169 / Height mm = 132 / Weight g = 614 / Series = 441

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 441.030.55