Werma 43911068

Flash/Sounder 32 Tone Grey/Red |Werma 43911068
$ 552.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 43911068.

TME

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+133%

Supply Chain

Introduction Date2024-02-08

Descriptions

Descriptions of Werma 43911068 provided by its distributors.

Flash/Sounder 32 Tone Grey/Red |Werma 43911068
BEACON, ALARM/FLASHING, WM 32 TNE 115-230VAC GY/RD
Werma Combination 43911068 - 439.110.68
BEACON/SOUNDER, 32 TONE, FLG, 105DB;
FLASH/SOUNDER WM 32 TNE 115-230V
Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 105 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = Xenon Lamp / Lens Colour = Red / Lens Material = Polycarbonate (PC) / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 138 / Width mm = 136 / Height mm = 119 / Weight g = 453 / Series = 439

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 439.110.68