Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 105 / Operating Voltage Min. V = 9 / Operating Voltage Max. V = 60 / Current Type = DC / Lamp Type = Xenon Lamp / Lens Colour = Red / Lens Material = Polycarbonate (PC) / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 138 / Width mm = 136 / Height mm = 119 / Weight g = 430 / Series = 439