Werma 43550060

Led Permanent/Flash/Evs/Horn Bracket |Werma 43550060
$ 617.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 43550060.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2024-01-12

Descriptions

Descriptions of Werma 43550060 provided by its distributors.

Led Permanent/Flash/Evs/Horn Bracket |Werma 43550060
Werma Combination 43550060 - 435.500.60
HORN, LED, WM CONTIN. TONE 115-230VAC, BLUE
BEACON/SOUNDER, CONT, EVS/FLASH/STDY;
Type of Signal = Continuous / Type of Signal = Flashing / Type of Signal = EVS / Tone Type = Continuous / Tones = 1 / Sound Level dBA = 108 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = LED / Lens Colour = Blue / Lens Material = Polycarbonate (PC) / Housing Material = ABS / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 134 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Length mm = 144 / Width mm = 134 / Height mm = 407 / Weight g = 656 / Series = 435

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 435.500.60