Werma 43530060

LED steady/flash/EVS light/horn combination, Ø 134 mm, 108 dB, 110 Hz, yellow, 115-230 VAC, 435 300 60
$ 576.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 43530060.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 43530060 provided by its distributors.

LED steady/flash/EVS light/horn combination, Ø 134 mm, 108 dB, 110 Hz, yellow, 115-230 VAC, 435 300 60
Led Permanent/Flash/Evs/Horn Bracket |Werma 43530060
HORN, LED, WM CONTIN. TONE 115-230VAC, YELLOW
Werma Combination 43530060 - 435.300.60
BEACON/SOUNDER, CONT, EVS/FLASH/STDY;
Type of Signal = Continuous / Type of Signal = Flashing / Type of Signal = EVS / Tone Type = Continuous / Tones = 1 / Sound Level dBA = 108 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = ABS / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 134 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Length mm = 144 / Width mm = 134 / Height mm = 407 / Weight g = 653 / Series = 435

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 435 300 60
  • 435.300.60