Werma 43410060

LED steady light / horn combination, Ø 134 mm, 108 dB, 110 Hz, red, 115-230 VAC, 434 100 60
$ 532.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 43410060.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 43410060 provided by its distributors.

LED steady light / horn combination, Ø 134 mm, 108 dB, 110 Hz, red, 115-230 VAC, 434 100 60
Led Permanent/Horn Bracket Mount |Werma 43410060
Werma Combination 43410060 - 434.100.60
HORN, LED, WM CONTIN. TONE 115-230VAC, RED
BEACON/SOUNDER, CONT, STDY, 108DB, 230V;
Type of Signal = Continuous / Tone Type = Continuous / Tones = 1 / Sound Level dBA = 108 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = LED / Lens Colour = Red / Lens Material = Polycarbonate (PC) / Housing Material = ABS / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 134 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Length mm = 144 / Width mm = 134 / Height mm = 407 / Weight g = 653 / Series = 434

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 434 100 60
  • 434.100.60