Werma 43330060

Permanent/blinking light, Ø 134 mm, 108 dB, yellow, 115-230 VAC, 433 300 60
$ 582.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 43330060.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+55.56%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 43330060 provided by its distributors.

Permanent/blinking light, Ø 134 mm, 108 dB, yellow, 115-230 VAC, 433 300 60
Led Permanent/Flash/Evs/Sounder |Werma 43330060
Werma Combination 43330060 - 433.300.60
SIREN, LED, WM 32 TNE 115-230VAC, YELLOW
BEACON/SOUNDER, 32 TONE, EVS/FLASH/STDY;
Type of Signal = EVS / Type of Signal = Flashing / Type of Signal = Continuous / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 108 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 134 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Length mm = 144 / Width mm = 134 / Height mm = 235 / Weight g = 540 / Series = 433

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 433 300 60
  • 433.300.60