Werma 43230075

Led Permanent/Sounder Bracket Mount |Werma 43230075
$ 401.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 43230075.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 43230075 provided by its distributors.

Led Permanent/Sounder Bracket Mount |Werma 43230075
Werma Combination 43230075 - 432.300.75
SIREN, LED, WM 32 TNE 24VAC/DC, YELLOW
BEACON/SOUNDER, 32 TONE, STDY, 108DB;
Type of Signal = Continuous / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 108 / Operating Voltage Max. V = 24 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Pole Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 134 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Length mm = 144 / Width mm = 144 / Height mm = 235 / Weight g = 493 / Series = 432

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 432 300 75
  • 432.300.75