Type of Signal = Continuous / Type of Signal = EVS / Type of Signal = Flashing / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 108 / Operating Voltage Max. V = 24 / Current Type = AC / Lamp Type = LED / Lens Colour = Red / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 146 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Length mm = 146 / Height mm = 171 / Weight g = 470 / Series = 431