Werma 431.200.75

WERMA Signaltechnik GmbH + Co. KG 431 - 43120075
$ 471.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 431.200.75.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 431.200.75 provided by its distributors.

WERMA Signaltechnik GmbH + Co. KG 431 - 43120075
Led Permanent/Flash/Evs/Sounder |Werma 43120075
BEACON/SOUNDER, 32 TONE, EVS/FLASH/STDY;
SIREN, LED, BM 32 TNE 24VAC/DC, GREEN
Type of Signal = EVS / Type of Signal = Flashing / Type of Signal = Continuous / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 108 / Operating Voltage Max. V = 24 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lens Colour = Green / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Pole Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 146 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Width mm = 146 / Height mm = 171 / Weight g = 460 / Series = 431

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 43120075