Werma 43030060

LED Siren, Ø 146 mm, 108 dB, yellow, 115-230 VAC, 430 300 60
$ 519.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 43030060.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 43030060 provided by its distributors.

LED Siren, Ø 146 mm, 108 dB, yellow, 115-230 VAC, 430 300 60
Led Permanent/Sounder Surface Mount |Werma 43030060
Werma Combination 43030060 - 430.300.60
SIREN, LED, BM 32 TNE 115-230VAC, YELLOW
BEACON/SOUNDER, 32 TONE, STDY, 108DB;
Type of Signal = Continuous / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 108 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Pole Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 146 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Width mm = 146 / Height mm = 171 / Weight g = 490 / Series = 430

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 430 300 60
  • 430.300.60