Werma 430.400.60

Led Permanent/Sounder Surface Mount |Werma 43040060
$ 569.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 430.400.60.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 430.400.60 provided by its distributors.

Led Permanent/Sounder Surface Mount |Werma 43040060
WERMA Signaltechnik GmbH + Co. KG 430 - 43040060
SIREN, LED, BM 32 TNE 115-230VAC, CLEAR
BEACON/SOUNDER, 32 TONE, STDY, 108DB;
Type of Signal = Continuous / Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 108 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = LED / Lens Colour = Transparent / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Pole Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 146 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 50 / Width mm = 146 / Height mm = 171 / Weight g = 490 / Series = 430

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 43040060