LED, 8 TONE, 24V, Y, HORN, SNDR/BCN; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Module Lens Colour: Orange; Visual Signal Type: Steady; Tones: Continuous; IP / NEMA Rating: IP65; Sound Level SPL: 98dB; Lens Diameter: 26
Type of Signal = Continuous / Tone Type = Continuous / Tones = 1 / Sound Level dBA = 98 / Operating Voltage Max. V = 24 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 83 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50 / Length mm = 91 / Height mm = 234.5 / Weight g = 166 / Series = 424