Werma 42412075

Werma Signaltechnik 424.120.75 LED/Horn Combination 424 Red 24VDC
$ 212.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 42412075.

Burklin Elektronik

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.19%

Descriptions

Descriptions of Werma 42412075 provided by its distributors.

Werma Signaltechnik 424.120.75 LED/Horn Combination 424 Red 24VDC
LED, 8 TONE, 24V, R, HORN, SNDR/BCN; Transducer Function:LED Horn; Current, Input:70mA; Tone Output Type:Continuous; Sound Level SPL:98dB; Distance, Sound Level:1m; Length / Height, External:234.5mm; Colour, Lens:Red; Series:424; ;RoHS Compliant: Yes
Type of Signal = Continuous / Tone Type = Continuous / Tones = 1 / Sound Level dBA = 98 / Operating Voltage Max. V = 24 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lens Colour = Red / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 83 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50 / Length mm = 91 / Height mm = 234.5 / Weight g = 166 / Series = 424

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 424 120 75
  • 424.120.75