Werma 42412068

Led-Horn Bracket Mount Continuous Tone |Werma 42412068
$ 214.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 42412068.

TME

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+38.52%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-12-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 42412068 provided by its distributors.

Led-Horn Bracket Mount Continuous Tone |Werma 42412068
Werma Combination 42412068 - 424.120.68
HORN, LED, WM CONTIN. TONE 230VAC, RED
BEACON/SOUNDER, CONT, STDY, 98DB, 230V;
Werma - , 230 V, IP65, , 1m 98dB
Type of Signal = Continuous / Tone Type = Continuous / Tones = 1 / Sound Level dBA = 98 / Operating Voltage Max. V = 230 / Current Type = AC / Lamp Type = LED / Lens Colour = Red / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 83 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50 / Width mm = 83 / Height mm = 235 / Weight g = 176 / Series = 424

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 424.120.68