Werma 424.320.67

Led-Horn Bracket Mount Continuous Tone |Werma 42432067
$ 214.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 424.320.67.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Werma 424.320.67 provided by its distributors.

Led-Horn Bracket Mount Continuous Tone |Werma 42432067
WERMA Signaltechnik GmbH + Co. KG 424 - 42432067
HORN, LED, WM CONTIN. TONE 115VAC, YELLOW
BEACON/SOUNDER, CONT, STDY, 98DB, 115V;
Type of Signal = Continuous / Tone Type = Continuous / Tones = 1 / Sound Level dBA = 98 / Operating Voltage Max. V = 115 / Current Type = AC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 83 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50 / Width mm = 83 / Height mm = 235 / Weight g = 173 / Series = 424

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42432067