Werma 28141068

Led-Obstruction Beacon Surface Mount |Werma 28141068
$ 839.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 28141068.

TME

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 28141068 provided by its distributors.

Led-Obstruction Beacon Surface Mount |Werma 28141068
LED Obstruction light, Ø 185 mm, red, 230 VAC, IP65
LED OBSTRUCTION LIGHT BM 230VAC, RED
BEACON, LED, STEADY, RED, 230VAC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 230 / Current Consumption mA = 50 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Hardened Borosilicate Glass / Case Material = Aluminium / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP68 / Base Diameter mm = 165 / Overall Height mm = 205 / Series = 281 / Height mm = 205 / Weight g = 630

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281 410 68
  • 281.410.68