Werma 28141055

Beacon, Obstruction Light, Led, 12-50VDC, Type A; Aluminum Housing
$ 925.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 28141055.

TME

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 28141055 provided by its distributors.

BEACON, OBSTRUCTION LIGHT, LED, 12-50VDC, TYPE A;ALUMINUM HOUSING
LED Obstruction light, Ø 165 mm, red, 12-50 VDC, IP65
Led-Obstruction Beacon Surface Mount |Werma 28141055
LED Obstruction light BM 12-50VDC RD
BEACON, LED, STEADY, RED, 50VDC;
Werma Optical 28141055 - 281.410.55
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 50 / Current Consumption mA = 500 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Glass / Case Colour = Black / Red / Case Material = Aluminium / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP68 / Base Diameter mm = 165 / Overall Height mm = 205 / Series = 281

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281 410 55
  • 281.410.55