Werma 281.480.68

Beacon; Obstruction Light; Led; 230VAC; Monitoring Function; Type B
$ 963.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 281.480.68.

TME

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 281.480.68 provided by its distributors.

BEACON;OBSTRUCTION LIGHT;LED;230VAC;MONITORING FUNCTION;TYPE B
Led-Obstruction Beacon Surface Mount Red |Werma 28148068
LED Obstruction light BM 230VAC RD
WERMA Signaltechnik GmbH + Co. KG 281 - 28148068
BEACON, LED, STEADY, RED, 230VAC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 200 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Glass / Case Colour = Black / Red / Case Material = Aluminium / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP68 / Base Diameter mm = 165 / Overall Height mm = 205 / Series = 281

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28148068