Werma 281.470.68

Beacon, Obstruction Light, Led, 230VAC, Type B; Aluminum Housing
$ 976.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 281.470.68.

TME

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 281.470.68 provided by its distributors.

BEACON, OBSTRUCTION LIGHT, LED, 230VAC, TYPE B;ALUMINUM HOUSING
Led-Obstruction Beacon Surface Mount Red |Werma 28147068
WERMA Signaltechnik GmbH + Co. KG 281 - 28147068
LED Obstruction light BM 230VAC RD
RS APAC
BEACON, LED, STEADY, RED, 230VAC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 200 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Glass / Case Colour = Black / Red / Case Material = Aluminium / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP68 / Base Diameter mm = 165 / Overall Height mm = 205 / Series = 281

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28147068