Werma 28048068

Beacon; Obstruction Light; Led; 230V; Monitoring Function; Type B
$ 690.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 28048068.

element14 APAC

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 28048068 provided by its distributors.

BEACON;OBSTRUCTION LIGHT;LED;230V;MONITORING FUNCTION;TYPE B
BEACON, LED, STEADY, RED, 230VAC ROHS COMPLIANT: YES
LED Obstruction light BM 230VAC RD
Werma Optical 28048068 - 280.480.68
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 200 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 142 / Overall Height mm = 218 / Series = 280

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280.480.68