Werma 28047055

Led-Obstruction Beacon Surface Mount Red |Werma 28047055
$ 595.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 28047055.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 28047055 provided by its distributors.

Led-Obstruction Beacon Surface Mount Red |Werma 28047055
LED LIGHT, OBSTRUCTION LIGHT, TYPE B, 24VDC, RED, BASE MOUNT
BEACON, LED, STEADY, RED, 24VDC;
Werma Optical 28047055 - 280.470.55
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 500 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 142 / Overall Height mm = 218 / Series = 280

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280.470.55