Werma 28041055

Werma Optical 28041055 - 280.410.55
$ 670.415

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 28041055.

Farnell

Datasheet1 page19 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 28041055 provided by its distributors.

Werma Optical 28041055 - 280.410.55
LED OBSTA. LIGHT, RED, 24VDC, CLR; Supply Voltage:24V; Lamp Fitting Type:LED; Light Source Type:LED; Current Rating:500mA; External Diameter:142mm; External Length / Height:216mm; IP Rating:IP65; Colour:Clear; Temperature Range:-30 ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 50 / Current Consumption mA = 500 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 142 / Overall Height mm = 218 / Series = 280

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280 410 55
  • 280.410.55