Werma 28032068

Beacon, Rotating Yellow Led, 280 Series, Surface Mount, 115VAC Or 230VAC
$ 642.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 28032068.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

TME

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 28032068 provided by its distributors.

BEACON, ROTATING YELLOW LED, 280 SERIES, SURFACE MOUNT, 115VAC OR 230VAC
Werma Signaltechnik 280.320.68 LED Light 280 Yellow 115-230VAC
BEACON, LED, ROTATING, YELLOW, 230VAC;
LED ROTATING BEACON 115-230VAC YLW; Supply Voltage:115.23V ac; Light Source Type:LED; Current Rating:150mA; Flash Rate per Minute:180; External Diameter:142mm; External Length / Height:220mm; IP Rating:IP65; Colour:Yellow; External ;RoHS Compliant: Yes
Light Effect = Rotating / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Consumption mA = 140 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 142 / Overall Height mm = 214

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280 320 68
  • 280.320.68